
The Panasonic EET-UQ2S221HF is a 220uF aluminum electrolytic capacitor with a voltage rating of 420V. It has a radial package with a diameter of 22mm and a height of 40mm. The capacitor has a dissipation factor of 15% and an ESR of 904mR. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with 200 units per package.
Panasonic EET-UQ2S221HF technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 904mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2S221HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
