
This Panasonic TS-UQ Series radial aluminum electrolytic capacitor has a capacitance of 270uF with a dissipation factor of 15% and an equivalent series resistance of 737mR. It operates within a temperature range of -25°C to 85°C and is rated for a maximum voltage of 420V. The capacitor has a diameter and height of 30mm and a lead pitch of 10mm. It is available in a bulk packaging quantity of 100 pieces.
Panasonic EET-UQ2S271KA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.94A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.
