Radial aluminum electrolytic capacitor with 390µF capacitance and 420V DC rated voltage. Features 20% tolerance, 0.51Ω ESR at 120Hz, and 2.17A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 30mm in diameter and 35mm in height. Offers a 2000-hour life at 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic EET-UQ2S391DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2S391DA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2S391DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.