
This Panasonic aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 420V. It operates within a temperature range of -25°C to 85°C and is designed for through hole mounting. The capacitor is lead free and RoHS compliant, with a dissipation factor of 15% and an ESR of 510mR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
