
This 25mm radial aluminum electrolytic capacitor has a capacitance of 390uF with a dissipation factor of 15% and an equivalent series resistance of 510mR. It operates within a temperature range of -25°C to 85°C and has a DC rated voltage of 420V. The capacitor is available in a radial package with a diameter of 25mm and a height of 50mm, suitable for through-hole mounting. It has a long lifespan of 2000 hours and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 2.27A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
