
Aluminum electrolytic capacitor with 470µF capacitance and 420V DC rated voltage. Features 20% tolerance, 423mΩ ESR at 120Hz, and 2.44A ripple current. Designed for through-hole mounting with a radial package measuring 35x35mm and a 10mm lead pitch. Operates from -25°C to 85°C with a 2000-hour life expectancy at rated conditions. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Panasonic EET-UQ2S471EA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 423mR |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.423R |
| Ripple Current | 2.44A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.
