Aluminum electrolytic capacitor with 470µF capacitance and 420V DC rated voltage. Features 20% tolerance, 423mΩ ESR at 120Hz, and 2.61A ripple current. Designed for through-hole mounting with a 10mm lead pitch, this snap-in terminal capacitor offers a 2000-hour life at 85°C. Dimensions are 30mm diameter and 40mm height.
Panasonic EET-UQ2S471KF technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 423mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.423R |
| Ripple Current | 2.61A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2S471KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.