
Radial aluminum electrolytic capacitor with 220µF capacitance and 350V DC rated voltage. Features 20% tolerance, 904mΩ ESR at 120Hz, and 1.44A ripple current. Operates from -25°C to 85°C with a 2000-hour life expectancy. Dimensions are 22mm diameter and 35mm height, with a 10mm lead pitch for through-hole mounting.
Sign in to ask questions about the Panasonic EET-UQ2V221BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2V221BA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 904mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.904R |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2V221BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
