
Radial aluminum electrolytic capacitor with 270µF capacitance and 350V DC rated voltage, featuring 20% tolerance and 737mΩ ESR at 120Hz. This through-hole component offers a 1.66A ripple current capability and a 2000-hour life at 85°C. Dimensions include a 22mm diameter, 40mm height, and 10mm lead pitch. Packaged in bulk, this RoHS compliant capacitor operates from -25°C to 85°C.
Panasonic EET-UQ2V271BA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.737R |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
