
Snap-in aluminum electrolytic capacitor with 270µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 15% dissipation factor, and 737mΩ ESR at 120Hz. Designed for through-hole mounting with a 10mm lead pitch, 25mm diameter, and 30mm height. Offers a 2000-hour life at 85°C and 1.66A ripple current. RoHS compliant.
Sign in to ask questions about the Panasonic EET-UQ2V271CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2V271CA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.737R |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2V271CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
