
Aluminum electrolytic capacitor with 390µF capacitance and 350V DC rated voltage. Features 20% tolerance, 0.51 Ohm ESR at 120Hz, and 2.06A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination, measuring 22mm in diameter and 50mm in height. Operates within a temperature range of -25°C to 85°C, offering a 2000-hour life expectancy.
Panasonic EET-UQ2V391HA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
