
Standard aluminum electrolytic capacitor with 390µF capacitance and 350V DC rated voltage. Features 20% tolerance, 0.51Ω ESR at 120Hz, and a ripple current rating of 2.06A. Designed for through-hole mounting with snap-in termination, measuring 35mm in diameter and 25mm in height, with a 10mm lead pitch. Operates within a temperature range of -25°C to 85°C, offering 2000 hours of life at rated conditions.
Panasonic EET-UQ2V391LA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.