
This Panasonic TS-UQ series radial aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 350V. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The capacitor has a dissipation factor of 15% and an equivalent series resistance of 423mR. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic EET-UQ2V471LA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 423mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
