
Radial aluminum electrolytic capacitor with 560µF capacitance and 350V DC rated voltage, featuring 20% tolerance. Offers 355mΩ ESR at 120Hz and a ripple current rating of 2.6A. Designed for through-hole mounting with a 10mm lead pitch, measuring 30mm in diameter and 40mm in height. Operates within a temperature range of -25°C to 85°C with a rated life of 2000 hours at 85°C.
Panasonic EET-UQ2V561DA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.355R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.