
Aluminum electrolytic capacitor with 560µF capacitance and 350V DC rating. Features 20% tolerance, 0.355 Ohm ESR at 120Hz, and 2.6A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 25mm in diameter and 50mm in height. Offers a 2000-hour life at 85°C and operates from -25°C to 85°C. Snap-in termination and bulk packaging are included.
Panasonic EET-UQ2V561JA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.355R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.