
This Panasonic TS-UQ series radial aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 350V. It is designed for through-hole mounting and has a diameter of 30mm and a height of 50mm. The capacitor has a dissipation factor of 15% and an equivalent series resistance of 243mR. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Panasonic EET-UQ2V821KA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.