
Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rating. Features 20% tolerance, 1.989Ω ESR at 120Hz, and 930mA ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates within a -25°C to 85°C temperature range, offering 2000 hours of life at rated conditions. Dimensions are 22mm diameter and 25mm height.
Panasonic EET-UQ2W101HA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.989R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.989R |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
