Aluminum electrolytic capacitor with 150µF capacitance and 450V DC rated voltage. Features 1.326Ω ESR at 120Hz, 1.19A ripple current, and 20% tolerance. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -25°C to 85°C with a 2000-hour life expectancy. Dimensions are 22mm diameter and 35mm height.
Sign in to ask questions about the Panasonic EET-UQ2W151HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2W151HA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.326R |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2W151HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
