
This Panasonic TS-UQ series radial aluminum electrolytic capacitor features a capacitance of 150uF and a voltage rating of 450V. It has a dissipation factor of 15% and an equivalent series resistance of 1.326 ohms. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a radial package with a diameter of 22mm and a height of 30mm, and is suitable for through-hole mounting.
Panasonic EET-UQ2W151HF technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.326R |
| Ripple Current | 1.19A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
