
Radial aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features a 10mm lead pitch, 25mm diameter, and 40mm height for through-hole mounting. Offers 20% capacitance tolerance, 904mΩ ESR at 120Hz, and a ripple current rating of 1.55A. Designed for operation between -25°C and 85°C with a 2000-hour life expectancy.
Sign in to ask questions about the Panasonic EET-UQ2W221CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2W221CA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 904mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.904R |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2W221CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
