
This 270uF aluminum electrolytic capacitor has a voltage rating of 450V and a dissipation factor of 15%. It is available in a radial package with a diameter of 35mm and a height of 25mm. The capacitor is designed for through-hole mounting and has a lead diameter of 0.8mm and a lead pitch of 10mm. The operating temperature range is between -25°C and 85°C.
Sign in to ask questions about the Panasonic EET-UQ2W271LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2W271LF technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2W271LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
