
This 30mm radial aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 450V. It operates within a temperature range of -25°C to 85°C and has a dissipation factor of 15%. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm and a length of 35mm. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Panasonic EET-UQ2W331KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2W331KF technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.603R |
| Ripple Current | 2.01A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2W331KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
