
Radial aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features 20% tolerance, 423mΩ ESR at 120Hz, and a ripple current rating of 2.53A. Designed for through-hole mounting with a 10mm lead pitch, this component measures 30mm in diameter and 45mm in height. Offers a 2000-hour life at 85°C and is RoHS compliant.
Panasonic EET-UQ2W471DA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 423mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.423R |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.