This aluminum electrolytic capacitor features a capacitance of 1000uF and a DC rated voltage of 200VDC with a tolerance of 20%. It has a ripple current of 2840 and a leakage current of 1341.64 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic EETED2D102D technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 35 |
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.149Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2840mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EETED2D102D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.