The Panasonic EETED2D152LJ is a 1500uF aluminum electrolytic capacitor with a rated voltage of 200V. It features a polarized design and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is part of the EET-ED series from Panasonic.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-ED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | EET-ED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |