This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 250V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is a polarized device with a length of 30mm and is designed for through-hole mounting.
Panasonic EETED2E471KJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-ED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | EET-ED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EETED2E471KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.