This aluminum electrolytic capacitor from Panasonic features a capacitance of 180uF and a DC rated voltage of 400V. It has a polarized design and is intended for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C.
Sign in to ask questions about the Panasonic EETEE2G181KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EETEE2G181KJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | EE |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | EET-EE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EETEE2G181KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.