This Panasonic EETHC1C183CJ is a 16V 18000uF 20% electrolytic capacitor with a standard ESR type. It features a high miniaturized design with a large can and PET sleeve. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It has a leakage current of 1609.97μA at 5 minutes and a lifetime of 2000 hours. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.041Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 1609.97@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Miniaturized|Large Can|PET Sleeve |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |