This Panasonic EETHC2A102H is a 100VDC 1000uF 20% aluminum electrolytic capacitor with a through hole mounting style and snap-in termination. It has a ripple current of 1700 and a leakage current of 948.68 microamps at five minutes. The capacitor is rated for a lifetime of 2000 hours and operates between -40 and 105 degrees Celsius. It measures 22 by 30 millimeters in size and has a terminal pitch of 10 millimeters.
Panasonic EETHC2A102H technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1700mA |
| Leakage Current | 948.68@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EETHC2A102H to view detailed technical specifications.
No datasheet is available for this part.