The EETHC2A222HJ capacitor is a polarized aluminum electrolytic capacitor with a capacitance of 2200uF and a DC rated voltage of 100V. It is part of the TS-HC series and is designed for use in through hole applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is manufactured by Panasonic and is a standard product in the aluminum electrolytic capacitor category.
Panasonic EETHC2A222HJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HC |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | EET-HC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EETHC2A222HJ to view detailed technical specifications.
No datasheet is available for this part.