This Panasonic EETHC2A332CJ is a 100VDC electrolytic capacitor with a capacitance of 3300uF and a tolerance of 20%. It features a standard ESR and a maximum operating temperature range of -40 to 105 degrees Celsius. The capacitor is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. It has a large can size of 25 x 50 and a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.075Ohm |
| Ripple Current | 3200mA |
| Leakage Current | 1723.37@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Miniaturized|Large Can|PET Sleeve |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |