
This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 160VDC. It features a standard ESR type and a high miniaturized design with a large can. The capacitor is suitable for operating temperatures between -40°C and 105°C. It has a high ripple current rating of 1400 and a low leakage current of 822.68uA at 5 minutes. The capacitor is constructed with a PET sleeve and has a snap-in termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EETHC2C471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EETHC2C471B technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.423Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Miniaturized|Large Can|PET Sleeve |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EETHC2C471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.