This Panasonic EETHC2D471BJ capacitor features a capacitance of 470uF and a voltage rating of 200VDC with a tolerance of 20%. It has a DC rated voltage of 200 and an ESR of 0.423. The capacitor is designed for use in through hole applications and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 105 degrees Celsius and has a size of 22 X 30.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.423Ohm |
| Ripple Current | 1450mA |
| Leakage Current | 919.78@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Miniaturized|Large Can|PET Sleeve |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |