This aluminum electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 250V. It operates within a temperature range of -40°C to 105°C. The capacitor is a polarized component with a length of 40mm. It is designed for use in through hole mounting applications.
Panasonic EETHC2E102KJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HC |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | EET-HC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EETHC2E102KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.