This Panasonic EETHC2S471KJ is a 470uF aluminum electrolytic capacitor with a rated voltage of 420VDC and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting type. The capacitor has a cylindrical can construction and a terminal pitch of 10mm. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The capacitor's size is 30 x 45mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 1710mA |
| Leakage Current | 1332.89@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |