This Panasonic EET-LD series aluminum electrolytic capacitor features a capacitance of 560uF and a DC rated voltage of 200V. It has a polarized design and is suitable for use in applications where a high level of capacitance is required. The capacitor is available in a through-hole package and has a maximum operating temperature of 105°C. It is part of the EET-LD series from Panasonic and is designed for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | MD |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | EET-LD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |