Cap Aluminum Lytic 27000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 8960mA 2000h 85°C Bulk
Panasonic EETUQ1H273EA technical specifications.
| Capacitance | 27000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.018Ohm |
| Ripple Current | 8960mA |
| Leakage Current | 3485.69@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EETUQ1H273EA to view detailed technical specifications.
No datasheet is available for this part.