This Panasonic EETUQ1H273EJ is a 27000uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a low ESR of 0.018 and can handle a high ripple current of 8960. The capacitor is designed for through hole mounting and features a snap-in termination style. It has a large can construction and a terminal pitch of 10. The operating temperature range is from -40 to 85 degrees Celsius.
Panasonic EETUQ1H273EJ technical specifications.
| Capacitance | 27000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.018Ohm |
| Ripple Current | 8960mA |
| Leakage Current | 3485.69@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EETUQ1H273EJ to view detailed technical specifications.
No datasheet is available for this part.