Cap Aluminum Lytic 2200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.188 Ohm 2520mA 2000h 85°C Bulk
Panasonic EETUQ1J222BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UQ |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EETUQ1J222BA to view detailed technical specifications.
No datasheet is available for this part.