
This 22mm x 30mm aluminum cylindrical can electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a DC rated voltage of 400VDC. It features a standard ESR and a large can design. The capacitor is rated for operation between -25°C and 85°C and has a lifetime of 2000 hours. It is constructed with a snap-in termination style and has a lead diameter of 0.8mm and a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EETUQ2G151B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 30 |
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.326Ohm |
| Ripple Current | 1160mA |
| Leakage Current | 734.85@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EETUQ2G151B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.