
This Panasonic electrolytic capacitor features a 470uF capacitance, 400VDC voltage rating, and 20% tolerance. It has a standard ESR type and a large aluminum cylindrical can construction. The capacitor is designed for through-hole mounting and has a 2-terminal configuration. It operates within a temperature range of -25°C to 85°C and has a lifetime of 2000 hours.
Panasonic EETUQ2G471C technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 50 |
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.423Ohm |
| Ripple Current | 2390mA |
| Leakage Current | 1300.77@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EETUQ2G471C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.