
The Panasonic EETUQ2G471D is a 470uF aluminum electrolytic capacitor rated for 400VDC with a tolerance of 20%. It features a standard ESR type and a large can construction. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Panasonic EETUQ2G471D technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 40 |
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.423Ohm |
| Ripple Current | 2390mA |
| Leakage Current | 1300.77@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EETUQ2G471D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.