This 22mm x 25mm aluminum cylindrical can electrolytic capacitor has a capacitance of 82uF and a voltage rating of 450VDC with a tolerance of 20%. It has a standard ESR and a large can design. The capacitor is rated for operation between -25°C and 85°C and has a lifetime of 2000 hours. It is designed for through hole mounting with a snap-in termination style and a 0.8mm lead diameter and 10mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EETUQ2W820B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 82uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 2.426Ohm |
| Ripple Current | 830mA |
| Leakage Current | 576.28@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EETUQ2W820B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.