Cap Aluminum Lytic 2200uF 160V 20% (35 X 50mm) Snap-In 10mm 0.094 Ohm 2900mA 7000h 105°C Bulk
Panasonic EETXB2C222EA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-XB |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EETXB2C222EA to view detailed technical specifications.
No datasheet is available for this part.