This 10V 100uF aluminum electrolytic capacitor features a radial package with a 5mm diameter and 15mm height. It has a dissipation factor of 0.3% and a leakage current of 3uA. The capacitor is rated for 7000 hours of life and operates between -40°C and 105°C. It is available in an ammo pack with 2000 pieces per package and is compliant with RoHS regulations.
Panasonic EEU-EB1A101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.3% |
| Height | 15mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
