
Radial aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage. Features 105°C maximum operating temperature, 7000-hour life, and 152mA ripple current. Constructed with a 6.3mm diameter, 15mm height, and 2.5mm lead pitch. Through-hole mounting with a 20% tolerance and 0.3% dissipation factor.
Sign in to ask questions about the Panasonic EEU-EB1A221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1A221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.3% |
| Height | 15mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 22uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 152mA |
| Ripple Current (AC) | 152mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1A221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.