
This 220uF aluminum electrolytic capacitor from Panasonic has a 10V voltage rating and is designed for use in applications where a high capacitance value is required. It has a radial package with a 6.3mm diameter and 11.2mm height, and is suitable for through hole mounting. The capacitor is rated for operation up to 105°C and has a tolerance of 20%. It is packaged in an ammo pack with 2000 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic EEU-EB1A221SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1A221SB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1A221SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
