This Panasonic EEU-EB1A221SH is a 220uF through hole aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 2000 pieces per package and is RoHS compliant. It has a ripple current of 100mA and a life of 5000 hours.
Sign in to ask questions about the Panasonic EEU-EB1A221SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1A221SH technical specifications.
| Capacitance | 220uF |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Pitch | 2.5mm |
| Length | 11.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1A221SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
