The EEU-EB1A471SJ is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 10V. It has a tolerance of 20% and is rated for a maximum operating temperature of 105°C. The capacitor is available in a package quantity of 1000 and is packaged in tape and reel. It is suitable for use in a variety of applications, including general-purpose filtering and power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-EB1A471SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1A471SJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1A471SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
