
This 100uF radial aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Panasonic EEU-EB1H101SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-EB1H101SJ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 99mA |
| Series | EB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-EB1H101SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.